SN74HC594DWR

Texas Instruments
595-SN74HC594DWR
SN74HC594DWR

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74HC594DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
4 Circuit
8 bit
SOIC-16
HC
CMOS
5 / 10
150 ns, 30 ns, 25 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 10 Line
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: SN74HC594
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.524

Stock:
5.524 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,822 € 8,22 €
0,745 € 18,63 €
0,66 € 66,00 €
0,619 € 154,75 €
0,603 € 301,50 €
0,588 € 588,00 €
Full Reel (Order in multiples of 2000)
0,557 € 1.114,00 €
0,544 € 2.176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments SN74HC594DW
Texas Instruments
Counter Shift Registers 8-Bit w/Output Reg
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.