SN74HC4851PW

Texas Instruments
595-SN74HC4851PW
SN74HC4851PW

Mfr.:

Description:
Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN7 A 595-SN74HC4851PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74HC4851
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
2 V
6 V
650 Ohms
95 ns
95 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 25 ns
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,756 € 7,56 €
0,61 € 15,25 €
0,579 € 52,11 €
0,564 € 152,28 €
0,553 € 298,62 €
0,544 € 587,52 €
0,536 € 1.350,72 €
0,529 € 2.666,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,51 €
Min:
1

Similar Product

Texas Instruments SN74HC4851PWR
Texas Instruments
Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN7 A 595-SN74HC4851PW