SN74HC32DBR

Texas Instruments
595-SN74HC32DBR
SN74HC32DBR

Mfr.:

Description:
Logic Gates Quad 2-Input.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
HC
8 Input
SSOP-14
4 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC32
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC32 Quad 2-Input OR Gates

Texas Instruments SN74HC32 Quad 2-Input OR Gates contain four independent 2-input OR gates. Each gate performs the Boolean function Y = A + B in positive logic. The Texas Instruments SN74HC32 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of -40°C to +85°C.

In Stock: 2.331

Stock:
2.331 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,226 € 2,26 €
0,202 € 5,05 €
0,175 € 17,50 €
0,162 € 40,50 €
0,154 € 77,00 €
0,147 € 147,00 €
Full Reel (Order in multiples of 2000)
0,141 € 282,00 €
0,137 € 548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.