SN74HC259N

Texas Instruments
595-SN74HC259N
SN74HC259N

Mfr.:

Description:
Latches 8-Bit Addressable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Serial In/Parallel Out (SIPO) Shift Register
HC
1 Circuit
8 Line
PDIP-16
Non-Inverting
130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V
8 uA
32 mA
- 5.2 mA
2 V
6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Series: SN74HC259
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.794

Stock:
3.794 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,05 € 10,50 €
0,955 € 23,88 €
0,846 € 84,60 €
0,796 € 199,00 €
0,766 € 383,00 €
0,74 € 740,00 €
0,714 € 1.428,00 €
0,698 € 3.490,00 €