SN74HC240AN

Texas Instruments
595-SN74HC240AN
SN74HC240AN

Mfr.:

Description:
Buffers & Line Drivers A 595-SN74HC240ANSR A 595-SN74HC240ANSR A 595-SN74HC240ANSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
8 Input
8 Output
Inverting
PDIP-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,679 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.025

Stock:
5.025 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,783 € 7,83 €
0,732 € 14,64 €
0,678 € 67,80 €
0,635 € 165,10 €
0,611 € 305,50 €
0,556 € 556,00 €
0,548 € 1.370,00 €
0,541 € 2.705,00 €