SN74HC193DR

Texas Instruments
595-SN74HC193DR
SN74HC193DR

Mfr.:

Description:
Counter ICs 4-Bit Sync Up/Down A 595-SN74HC193D A 59 A 595-SN74HC193D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
HC
4 bit
Up/Down
2 V to 6 V
- 40 C
+ 85 C
SN74HC193
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4.230

Stock:
4.230 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,361 € 3,61 €
0,324 € 8,10 €
0,283 € 28,30 €
0,263 € 65,75 €
0,251 € 125,50 €
0,245 € 245,00 €
Full Reel (Order in multiples of 2500)
0,23 € 575,00 €
0,224 € 1.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments SN74HC193D
Texas Instruments
Counter ICs 4-Bit Sync UpDn Bnry
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.