SN74HC166NS

Texas Instruments
595-SN74HC166NS
SN74HC166NS

Mfr.:

Description:
Counter Shift Registers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Parallel/Serial to Serial
1 Circuit
8 bit
SOIC-16
HC
8
26 ns
2 V
6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Mounting Style: SMD/SMT
Number of Output Lines: 1 Line
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Factory Pack Quantity: 50
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.410

Stock:
1.410 Can Dispatch Immediately
Quantities greater than 1410 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,538 € 5,38 €
0,458 € 22,90 €
0,412 € 41,20 €
0,384 € 96,00 €
0,366 € 183,00 €
0,352 € 352,00 €
0,337 € 842,50 €
0,328 € 1.640,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,87 €
Min:
1

Similar Product

Texas Instruments SN74HC166NSR
Texas Instruments
Counter Shift Registers 8-Bit Parallel-Load