SN74HC153DR1G4

Texas Instruments
595-SN74HC153DR1G4
SN74HC153DR1G4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4-Line To 1-Lin e Data Selectors/Mu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoder/Multiplexers
74HC
4 Input
1 Output
SOIC-16
4-bit
9 ns
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Encoder/Multiplexers
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HC153DR1G4
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC153 4-to-1 Data Selectors/Multiplexers

Texas Instruments SN74HC153 Dual 4-to-1-Line Data Selectors/Multiplexers contain full binary decoding to select one of four data sources. The same address-select inputs control both channels, and each channel includes its own strobe (G) input. A high level at the strobe terminal forces the respective output low. The Texas Instruments SN74HC153 has a wide operating voltage range of 2V to 6V.

In Stock: 2.354

Stock:
2.354 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,501 € 5,01 €
0,449 € 11,23 €
0,392 € 39,20 €
0,366 € 91,50 €
0,355 € 177,50 €
Full Reel (Order in multiples of 2500)
0,301 € 752,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.