SN74HC126DR

Texas Instruments
595-SN74HC126DR
SN74HC126DR

Mfr.:

Description:
Buffers & Line Drivers Quad w/Tri-St Out A 595-SN74HC126D A 595 A 595-SN74HC126D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
4 Input
4 Output
Non-Inverting
SOIC-14
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 150 ns at 2 V, 30 ns at 4.5 V, 25 ns at 6 V
Series: SN74HC126
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC126 Quadruple Buffers

Texas Instruments SN74HC126 Quadruple Buffers contain four independent buffers with 3-state outputs. Each gate performs the Boolean function Y = A in positive logic. Each device has a wide operating voltage range of 2V to 6V and a broad operating temperature range of –40°C to +85°C. A typical application for the Texas Instruments SN74HC126 is to enable digital signals.

In Stock: 2.114

Stock:
2.114 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,243 € 2,43 €
0,217 € 5,43 €
0,187 € 18,70 €
0,174 € 43,50 €
0,165 € 82,50 €
0,158 € 158,00 €
Full Reel (Order in multiples of 2500)
0,151 € 377,50 €
0,146 € 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments SN74HC126D
Texas Instruments
Buffers & Line Drivers Quad Tri-State Bus
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.