SN74GTL2014PWR

Texas Instruments
595-SN74GTL2014PWR
SN74GTL2014PWR

Mfr.:

Description:
Translation - Voltage Levels 4-bits LVTTL to GTL Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
LVTTL to GTL
TSSOP-14
3.6 V
3 V
SN74GTL2014
7 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: LVTTL
Logic Family: GTL
Number of Channels: 4 Channel
Operating Supply Current: 10 mA
Output Type: GTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 4.995

Stock:
4.995
Can Dispatch Immediately
On Order:
4.000
Expected 11/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,612 € 6,12 €
0,553 € 13,83 €
0,487 € 48,70 €
0,456 € 114,00 €
0,437 € 218,50 €
Full Reel (Order in multiples of 2000)
0,408 € 816,00 €
0,397 € 1.588,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.