SN74FB1653PCA

Texas Instruments
595-SN74FB1653PCA
SN74FB1653PCA

Mfr.:

Description:
Bus Transceivers 17-Bit LVTTL/BTL Uni v Storage Trnscvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State/Open Collector
FB
2 Circuit
15.4 ns
HLQFP-100
TTL
BTL
100 mA
- 3 mA
4.5 V
5.5 V
0 C
+ 70 C
Tray
Brand: Texas Instruments
Function: Universal Bus Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 17 Channel
Polarity: Inverting
Product: Buffer Type Transceivers
Product Type: Bus Transceivers
Series: SN74FB1653
Factory Pack Quantity: 90
Subcategory: Logic ICs
Supply Current - Max: 145 mA
Tradename: USR
Unit Weight: 1,587 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,64 € 1.677,60 €
18,28 € 4.935,60 €
18,00 € 9.720,00 €
900 Quote