SN74F283N

Texas Instruments
595-SN74F283N
SN74F283N

Mfr.:

Description:
Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
F
4.9 ns, 5 ns, 5.3 ns, 6.6 ns
20 mA
- 1 mA
PDIP-16
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Binary Full Adder with Fast Carry
Logic Type: Bipolar
Mounting Style: Through Hole
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 5 V
Product Type: Logic Adder & Subtractor
Series: SN74F283
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 665

Stock:
665 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,937 € 9,37 €
0,845 € 21,13 €
0,75 € 75,00 €
0,704 € 176,00 €
0,678 € 339,00 €
0,654 € 654,00 €
0,629 € 1.572,50 €
0,617 € 3.085,00 €