SN74F174ADR

Texas Instruments
595-SN74F174ADR
SN74F174ADR

Mfr.:

Description:
Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74F174AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
F
7 Circuit
TTL
SOIC-Narrow-16
TTL
Non-Inverting
10 ns
- 1 mA
20 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 6
Number of Output Lines: 6 Line
Product Type: Flip Flops
Series: SN74F174A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.385

Stock:
2.385 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,522 € 5,22 €
0,47 € 11,75 €
0,414 € 41,40 €
0,386 € 96,50 €
0,37 € 185,00 €
0,367 € 367,00 €
Full Reel (Order in multiples of 2500)
0,335 € 837,50 €
0,328 € 1.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,02 €
Min:
1

Similar Product

Texas Instruments SN74F174AD
Texas Instruments
Flip-Flops Hex D-Type Flip-Flop With Clear
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.