SN74F125DR

Texas Instruments
595-SN74F125DR
SN74F125DR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74F125D A 595 A 595-SN74F125D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
F
4 Input
3 Output
Non-Inverting
SOIC-14
- 15 mA
64 mA
28 mA
4.5 V
5.5 V
40 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns at 5 V
Series: SN74F125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.117

Stock:
2.117
Can Dispatch Immediately
On Order:
2.500
Expected 8/7/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,435 € 4,35 €
0,39 € 9,75 €
0,342 € 34,20 €
0,319 € 79,75 €
0,304 € 152,00 €
0,30 € 300,00 €
Full Reel (Order in multiples of 2500)
0,28 € 700,00 €
0,273 € 1.365,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,03 €
Min:
1

Similar Product

Texas Instruments SN74F125D
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.