SN74CBTD3384CPW

Texas Instruments
595-SN74CBTD3384CPW
SN74CBTD3384CPW

Mfr.:

Description:
Digital Bus Switch ICs 10-Bit FET Bus Switc h A 595-SN74CBTD338 A 595-SN74CBTD3384CPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
20 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Bandwidth: 20 MHz
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTD3384C
Factory Pack Quantity: 60
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Expected 8/31/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,805 € 8,05 €
0,673 € 16,83 €
0,636 € 76,32 €
0,599 € 179,70 €
0,579 € 312,66 €
0,556 € 567,12 €
0,54 € 1.360,80 €
0,528 € 2.661,12 €