SN74CBT3383CDW

Texas Instruments
595-SN74CBT3383CDW
SN74CBT3383CDW

Mfr.:

Description:
Digital Bus Switch ICs 10-Bit FET Bus-Excha nge Switch A 595-SN A 595-SN74CBT3383CDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
12 Ohms
150 ps
4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Bandwidth: 200 MHz
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT3383C
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,642 € 6,42 €
0,58 € 14,50 €
0,511 € 51,10 €
0,478 € 119,50 €
0,458 € 229,00 €
0,442 € 442,00 €
0,425 € 1.062,50 €
0,415 € 2.075,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,70 €
Min:
1

Similar Product

Texas Instruments SN74CBT3383CDWR
Texas Instruments
Digital Bus Switch ICs 10-Bit FET Bus-Excha nge Switch A 595-SN A 595-SN74CBT3383CDW