SN74CBT3251PWR

Texas Instruments
595-SN74CBT3251PWR
SN74CBT3251PWR

Mfr.:

Description:
Multiplexer Switch ICs 1-of-8 FET A 595-SN7 4CBT3251PW A 595-SN A 595-SN74CBT3251PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CBT3251
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
4 V
5.5 V
7 Ohms
6.4 ns
6.8 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.200

Stock:
2.200 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,544 € 5,44 €
0,491 € 12,28 €
0,432 € 43,20 €
0,403 € 100,75 €
0,386 € 193,00 €
0,384 € 384,00 €
Full Reel (Order in multiples of 2000)
0,359 € 718,00 €
0,35 € 1.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,03 €
Min:
1

Similar Product

Texas Instruments SN74CBT3251PW
Texas Instruments
Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251PWR