SN74CBT16244CDL

Texas Instruments
595-SN74CBT16244CDL
SN74CBT16244CDL

Mfr.:

Description:
Digital Bus Switch ICs 16-Bit FET Bus Switc h A 595-SN74CBT1624 A 595-SN74CBT16244CDLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
16 bit
12 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-48
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT16244C
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,57 € 15,70 €
1,42 € 35,50 €
1,27 € 127,00 €
1,26 € 315,00 €
1,22 € 610,00 €
1,20 € 1.200,00 €
1,19 € 2.975,00 €
1,17 € 5.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,66 €
Min:
1

Similar Product

Texas Instruments SN74CBT16244CDLR
Texas Instruments
Digital Bus Switch ICs 16-Bit FET Bus Switc h A 595-SN74CBT1624 A 595-SN74CBT16244CDL