SN74CBT16211ADLR

Texas Instruments
595-SN74CBT16211ADLR
SN74CBT16211ADLR

Mfr.:

Description:
Digital Bus Switch ICs 20-Bit FET A 595-SN7 4CBT16211ADL A 595- A 595-SN74CBT16211ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
24 bit
7 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT16211A
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 889

Stock:
889 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,59 € 15,90 €
1,45 € 36,25 €
1,31 € 131,00 €
1,23 € 307,50 €
1,19 € 595,00 €
Full Reel (Order in multiples of 1000)
1,02 € 1.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,55 €
Min:
1

Similar Product

Texas Instruments SN74CBT16211ADL
Texas Instruments
Digital Bus Switch ICs 20-Bit FET A 595-SN7 4CBT16211ADLR A 595 A 595-SN74CBT16211ADLR