SN74CB3T3253D

Texas Instruments
595-SN74CB3T3253D
SN74CB3T3253D

Mfr.:

Description:
Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CB3T3253
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
2 Channel
2 x 1:4
2.3 V
3.6 V
8 Ohms
6.7 ns
6.1 ns
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 40
Subcategory: Switch ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,52 € 15,20 €
1,38 € 34,50 €
1,24 € 148,80 €
1,17 € 327,60 €
1,14 € 592,80 €
1,09 € 1.090,00 €
1,07 € 2.696,40 €
1,03 € 5.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,74 €
Min:
1

Similar Product

Texas Instruments SN74CB3T3253DR
Texas Instruments
Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253D