SN74AXC2T45DTMR

Texas Instruments
595-SN74AXC2T45DTMR
SN74AXC2T45DTMR

Mfr.:

Description:
Translation - Voltage Levels Dual-bit dual-supply bus transceiver wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Translating Transceiver
X2SON-8
3.6 V
650 mV
SN74AXC2T45
4 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AXC
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AXC2T45/SN74AXC2T45-Q1 Bus Transceiver

Texas Instruments SN74AXC2T45/SN74AXC2T45-Q1 Dual-Supply Bus Transceiver is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level of the direction-control input (DIR). The SN74AXC2T45/SN74AXC2T45-Q1 device is designed to reference the control pin (DIR) to VCCA. This device is fully specified for partial-power-down applications using the Ioff current. The Ioff protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered down. The VCC isolation feature ensures that if either VCCA or VCCB is less than 100mV, both I/O ports enter a high-impedance state by disabling the device's outputs. Glitch-free power supply sequencing allows either supply rail to be powered on or off in any order while providing robust power sequencing performance. The Texas Instruments SN74AXC2T45-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5.072

Stock:
5.072 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,742 € 7,42 €
0,673 € 16,83 €
0,594 € 59,40 €
0,557 € 139,25 €
0,54 € 270,00 €
0,527 € 527,00 €
0,512 € 1.280,00 €
Full Reel (Order in multiples of 5000)
0,47 € 2.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.