SN74AVC6T622RGYR

Texas Instruments
595-SN74AVC6T622RGYR
SN74AVC6T622RGYR

Mfr.:

Description:
Translation - Voltage Levels Audio Codec Xcvr Vlt g-Translation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
VQFN-20
3.6 V
1.2 V
SN74AVC6T622
4.6 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Voltage
Logic Family: AVC
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 15 uA
Output Type: Voltage
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.862

Stock:
2.862 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
0,903 € 451,50 €
Full Reel (Order in multiples of 3000)
0,82 € 2.460,00 €
0,813 € 4.878,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.