SN74AUP2G00RSER

Texas Instruments
595-SN74AUP2G00RSER
SN74AUP2G00RSER

Mfr.:

Description:
Logic Gates Low-Pwr Dual 2-Input Pos-NAND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
AUP
2 Input
UQFN-8
1 Output
4 mA
- 4 mA
31.8 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Output Current: 20 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUP2G00
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 5,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.827

Stock:
4.827 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,492 € 4,92 €
0,442 € 11,05 €
0,388 € 38,80 €
0,362 € 90,50 €
0,347 € 173,50 €
0,343 € 343,00 €
0,333 € 832,50 €
Full Reel (Order in multiples of 5000)
0,311 € 1.555,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.