SN74AUP1G04DPWR

Texas Instruments
595-SN74AUP1G04DPWR
SN74AUP1G04DPWR

Mfr.:

Description:
Inverters Low-Pwr Sgl Inverter Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AUP
Inverting
X2SON-4
3.6 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 4 mA
Input Type: CMOS
Low Level Output Current: 4 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 4 ns
Series: SN74AUP1G04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AUP1G04 Low-Power Single Inverter Gates

Texas Instruments SN74AUP1G04 Low-Power Single Inverter Gates perform the Boolean function Y = A\. The AUP family of devices has a quiescent power consumption of less than 1µA and comes in the ultra-small DPW package. The DPW package technology is a major breakthrough in IC packaging. Its tiny 0.64mm square footprint saves significant board space over other package options while retaining the traditional manufacturing-friendly lead pitch of 0.5mm.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

In Stock: 1.633

Stock:
1.633
Can Dispatch Immediately
On Order:
3.000
Expected 8/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,538 € 5,38 €
0,485 € 12,13 €
0,426 € 42,60 €
0,398 € 99,50 €
0,381 € 190,50 €
0,379 € 379,00 €
Full Reel (Order in multiples of 3000)
0,349 € 1.047,00 €
0,341 € 2.046,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.