SN74AUC2G06DBVR

Texas Instruments
595-SN74AUC2G06DBVR
SN74AUC2G06DBVR

Mfr.:

Description:
Buffers & Line Drivers 2-Ch 0.8V to 2.7V H igh Speed Inverters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUC
2 Input
2 Output
Inverting
SOT-23-6
9 mA
10 uA
800 mV
2.7 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Inverting
Number of Channels: 2 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns, 1.2 ns
Series: SN74AUC2G06
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.087

Stock:
1.087 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,433 € 4,33 €
0,388 € 9,70 €
0,339 € 33,90 €
0,315 € 78,75 €
0,301 € 150,50 €
0,289 € 289,00 €
Full Reel (Order in multiples of 3000)
0,277 € 831,00 €
0,269 € 1.614,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.