SN74AS760NS

Texas Instruments
595-SN74AS760NS
SN74AS760NS

Mfr.:

Description:
Buffers & Line Drivers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AS
8 Input
8 Output
Non-Inverting
SOIC-20
64 mA
15 mA
4.5 V
5.5 V
19 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 18.5 ns
Series: SN74AS760
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 285,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
6,60 € 66,00 €
5,93 € 148,25 €
5,56 € 667,20 €
5,34 € 1.495,20 €
5,21 € 2.709,20 €
2.520 Quote