SN74AS280N

Texas Instruments
595-SN74AS280N
SN74AS280N

Mfr.:

Description:
Parity Functions 9-Bit Parity Generat ors/Checkers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Parity Functions
RoHS:  
1 Circuit
9 bit
AS
PDIP-14
- 2 mA
20 mA
12 ns
5.5 V
4.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Parity Functions
Series: SN74AS280
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 5,83 €
4,48 € 44,80 €
4,15 € 103,75 €
3,78 € 378,00 €
3,46 € 865,00 €
3,36 € 1.680,00 €
3,31 € 3.310,00 €
3,24 € 8.100,00 €