SN74AS1004AD

Texas Instruments
595-SN74AS1004AD
SN74AS1004AD

Mfr.:

Description:
Buffers & Line Drivers HEX INVERTING DRIVERS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AS
6 Input
6 Output
Inverting
SOIC-14
- 48 mA
48 mA
3 mA
4.5 V
5.5 V
12 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 5 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4 ns
Series: SN74AS1004A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Quantities greater than 474 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,41 € 24,10 €
2,19 € 109,50 €
1,97 € 197,00 €
1,86 € 465,00 €
1,81 € 905,00 €
1,73 € 1.730,00 €
1,68 € 5.040,00 €
1,64 € 8.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,50 €
Min:
1