SN74ALVCH16841DL

Texas Instruments
595-SN74ALVCH16841DL
SN74ALVCH16841DL

Mfr.:

Description:
Latches 20bit Bus Interface A 595-74ALVCH16841DL A 595-74ALVCH16841DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ALVCH
2 Circuit
1 Line
SSOP-56
Non-Inverting
4.7 ns, 3.9 ns
40 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 20 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74ALVCH16841
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 113 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,08 € 6,08 €
4,66 € 46,60 €
4,30 € 86,00 €
3,99 € 399,00 €
3,71 € 964,60 €
3,66 € 1.830,00 €
3,64 € 3.640,00 €
3,62 € 9.050,00 €
5.000 Quote