SN74ALS843DWR

Texas Instruments
595-SN74ALS843DWR
SN74ALS843DWR

Mfr.:

Description:
Latches 9B Bus Interface DTy pe Latches A 595-SN A 595-SN74ALS843DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ALS
1 Circuit
9 Line
SOIC-24
Non-Inverting
18 ns
32 mA
- 2.6 mA
4.5 V
5.5 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 9 Channel
Number of Input Lines: 9 Line
Operating Supply Current: 67 mA
Product Type: Latches
Series: SN74ALS843
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,86 € 13.720,00 €