SN74ALS373ADWR

Texas Instruments
595-SN74ALS373ADWR
SN74ALS373ADWR

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-SN74ALS373ADW A 595-SN74ALS373ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
ALS
8 Circuit
1 Line
SOIC-20
Non-Inverting
16 ns
32 mA
- 2.6 mA
4.5 V
5.5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Operating Supply Current: 25 mA
Product Type: Latches
Series: SN74ALS373A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 938

Stock:
938 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,817 € 81,70 €
0,767 € 191,75 €
0,737 € 368,50 €
0,728 € 728,00 €
Full Reel (Order in multiples of 2000)
0,682 € 1.364,00 €
0,667 € 2.668,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,16 €
Min:
1

Similar Product

Texas Instruments SN74ALS373ADW
Texas Instruments
Latches Octal DType Transparent Latches
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.