SN74AHCT594N

Texas Instruments
595-SN74AHCT594N
SN74AHCT594N

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift Register w/Output Registers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
PDIP-16
AHCT
CMOS
1
9.2 ns
4.5 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Features: No Parallel Enable Input
Function: Shift Register
Mounting Style: Through Hole
Number of Output Lines: 9 Line
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Series: SN74AHCT594
Factory Pack Quantity: 25
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT594/SN74AHCT594-Q1 8-Bit Shift Registers

Texas Instruments SN74AHCT594/SN74AHCT594-Q1 8-Bit Shift Registers contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The shift and storage registers provide separate clocks and direct overriding clear (SRCLR, RCLR) inputs. A serial (QH) output is provided for cascading purposes. The Texas Instruments SN74AHCT594-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,929 € 9,29 €
0,84 € 21,00 €
0,77 € 77,00 €
0,723 € 180,75 €
0,695 € 347,50 €
0,651 € 651,00 €
0,625 € 1.562,50 €
0,613 € 3.065,00 €