SN74AHCT32DR

Texas Instruments
595-SN74AHCT32DR
SN74AHCT32DR

Mfr.:

Description:
Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT32D A 59 A 595-SN74AHCT32D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AHCT
8 Input
SOIC-14
4 Output
8 mA
- 8 mA
5.5 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT32
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT32/SN74AHCT32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74AHCT32/SN74AHCT32-Q1 Quad 2-Input Positive-OR Gates performs the Boolean logic Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHCT32-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4.165

Stock:
4.165 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,263 € 2,63 €
0,235 € 5,88 €
0,204 € 20,40 €
0,188 € 47,00 €
0,18 € 90,00 €
0,176 € 176,00 €
Full Reel (Order in multiples of 2500)
0,176 € 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments SN74AHCT32D
Texas Instruments
Logic Gates Quad 2-Input Pos
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.