SN74AHCT245PW

595-SN74AHCT245PW
SN74AHCT245PW

Mfr.:

Description:
Bus Transceivers Octal Transparent

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
AHCT
8 Circuit
9.5 ns
TSSOP-20
TTL
CMOS
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Octal Transparent
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74AHCT245
Factory Pack Quantity: 70
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers

Texas Instruments SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 4.5V to 5.5V. The control-function implementation minimizes external timing requirements. The Texas Instruments SN74AHCT245/SN74AHCT245-Q1 allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction–control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. For the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the driver's current-sinking capability determines the resistor's minimum value. The SN74AHCT245-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74AHCT245-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,01 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,66 €
Min:
1

Similar Product

Texas Instruments SN74AHCT245PWR
Texas Instruments
Bus Transceivers Tri-State Octal Bus A 595-SN74AHCT245PW A 595-SN74AHCT245PW