SN74AHCT1G32DBVR

Texas Instruments
595-SN74AHCT1G32DBVR
SN74AHCT1G32DBVR

Mfr.:

Description:
Logic Gates Single 2-Input A 595 -SN74AHCT1G32DBVT A A 595-SN74AHCT1G32DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
1 Gate
AHCT
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
8 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT1G32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT1G32/SN74AHCT1G32-Q1 2-Input Pos-OR Gates

Texas Instruments SN74AHCT1G32 Single/SN74AHCT1G32-Q1 2-Input Positive-OR Gates perform the Boolean function Y = A + B or Y = A\ • B\ in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. Typical applications include I/O modules, server motherboards, automotive clusters, motor drives and controls, DLP front projection systems, TVs, set-top boxes, and audio. The SN74AHCT1G32-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20.876
Expected 1/18/2027
105.000
42.000
Expected 4/19/2027
63.000
TBD
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,081 € 0,81 €
0,071 € 1,78 €
0,06 € 6,00 €
0,058 € 14,50 €
0,054 € 27,00 €
0,049 € 49,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
0,044 € 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.