SN74AHCT165PWR

Texas Instruments
595-SN74AHCT165PWR
SN74AHCT165PWR

Mfr.:

Description:
Counter Shift Registers GATORADE BD10 SPIN1 AHCT165 COMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 bit
TSSOP-16
AHCT
CMOS
12 Input
4.5 V
5.5 V
- 40 C
+ 125 C
Brand: Texas Instruments
Features: TTL Compatible Inputs
High Level Output Current: - 8 mA
Input Type: TTL
Low Level Output Current: 8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 2 Output
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74AHCT165
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT165/SN74AHCT165-Q1 SIPO Shift Registers

Texas Instruments SN74AHCT165/SN74AHCT165-Q1 Serial-In/Parallel-Out (SIPO) Shift Registers contain an 8-bit serial-in, parallel-out shift register. Each register feeds an 8-bit D-type storage register. These storage registers have parallel 3-state outputs. Separate clocks are provided for both the storage and shift registers. The shift register has a serial (SER) input, a direct overriding clear (SRCLR) input, and a serial output for cascading. All outputs (except QH′) are in the high-impedance state when the output-enable (OE) input is high. The Texas Instruments SN74AHCT165-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.727

Stock:
2.727 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,269 € 2,69 €
0,24 € 6,00 €
0,206 € 20,60 €
0,191 € 47,75 €
0,181 € 90,50 €
0,174 € 174,00 €
0,157 € 471,00 €
0,153 € 918,00 €