SN74AHCT14D

Texas Instruments
595-SN74AHCT14D
SN74AHCT14D

Mfr.:

Description:
Inverters Hex Schmitt-Trigger

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHCT
CMOS
SOIC-14
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Level: TTL
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Output Level: CMOS
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 12 ns
Series: SN74AHCT14
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT14/SN74AHCT14Q-Q1 Hex Inverter

Texas Instruments SN74AHCT14/SN74AHCT14Q-Q1 Hex Schmitt-Trigger Inverter contains six independent inverters. This device performs the Boolean function Y = A. Each circuit functions as a separate inverter, but because of the Schmitt action, the inverters have different input threshold levels for positive-going (VT+) and negative-going (VT−) signals. The Texas Instruments SN74AHCT14Q-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.126

Stock:
2.126 Can Dispatch Immediately
Quantities greater than 2126 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,611 € 6,11 €
0,514 € 25,70 €
0,485 € 48,50 €
0,453 € 113,25 €
0,434 € 217,00 €
0,419 € 419,00 €
0,402 € 1.005,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,89 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,89 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,39 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,20 €
Min:
1

Similar Product

Texas Instruments SN74AHCT14DR
Texas Instruments
Inverters Hex Schmitt-Trigger A 595-SN74AHCT14D A A 595-SN74AHCT14D