SN74AHCT02N

Texas Instruments
595-SN74AHCT02N
SN74AHCT02N

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74AHC02N A 595-SN7 A 595-SN74AHC02N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
AHCT
8 Input
PDIP-14
4 Output
8 mA
- 8 mA
4.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT02
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT02/SN74AHCT02-Q1 2-Input Pos-NOR Gates

Texas Instruments SN74AHCT02/SN74AHCT02-Q1 Quadruple 2-Input Positive-NOR Gates contain four independent 2-input NOR gates. These devices perform the Boolean function Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHCT02/SN74AHCT02-Q1 has a low power consumption of 10µA (maximum) and an operating range of 4.5V to 5.5V. The input on these devices is TTL-voltage compatible and has an ±8mA output drive at 5V. The SN74AHCT02-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 645

Stock:
645 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,524 € 5,24 €
0,471 € 11,78 €
0,415 € 41,50 €
0,387 € 96,75 €
0,37 € 185,00 €
0,357 € 357,00 €
0,342 € 855,00 €
0,334 € 1.670,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments SN74AHC02N
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74AHCT02N A 595-SN A 595-SN74AHCT02N