SN74AHC7541QPWRQ1

Texas Instruments
595-N74AHC7541QPWRQ1
SN74AHC7541QPWRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive octal buf fers and line drive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
74AHC
8 Input
8 Output
Non-Inverting
TSSOP-20
8 mA
2 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Logic Type: Buffer
Number of Channels: 8 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: CMOS
Product Type: Buffers & Line Drivers
Series: SN74AHC7541-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC7541-Q1 Automotive Octal Buffer

Texas Instruments SN74AHC7541-Q1 Automotive Octal Buffer configured into two banks of four drivers, each controlled by an output enable pin. This automotive device operates at a VCC voltage range of 2V to 5.5V. The SN74AHC7541-Q1 automotive octal buffer features low delay, 42.8ns maximum at 5V, 50pF load, and latch-up performance exceeding 250mA per JESD 17. This automotive device is available in a wettable flank QFN package. The SN74AHC7541-Q1 device is AEC-Q100 qualified for automotive applications. This automotive octal buffer is ideal for driving an indicator LED and level shifting using open-drain outputs.

In Stock: 768

Stock:
768 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,511 € 5,11 €
0,458 € 11,45 €
Full Reel (Order in multiples of 3000)
0,458 € 1.374,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.