SN74AHC74DRG4

Texas Instruments
595-SN74AHC74DRG4
SN74AHC74DRG4

Mfr.:

Description:
Flip-Flops Dual Pos Edge Trgrd DType FlipFlop ALT 5 ALT 595-SN74AHC74DR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
AHC
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
15.4 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHC74
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops

Texas Instruments SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops are dual positive-edge-triggered devices. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs. This is done regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The Texas Instruments SN74AHC74Q-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.385

Stock:
2.385 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,425 € 4,25 €
0,382 € 9,55 €
0,333 € 33,30 €
0,31 € 77,50 €
0,297 € 148,50 €
Full Reel (Order in multiples of 2500)
0,254 € 635,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Similar Product

Texas Instruments SN74AHC74DR
Texas Instruments
Flip-Flops Dual w/Clear Preset A 595-SN74AHC74D A 5 A 595-SN74AHC74D