SN74AHC273PWR

Texas Instruments
595-SN74AHC273PWR
SN74AHC273PWR

Mfr.:

Description:
Flip-Flops Octal w/ Clear A 595 -SN74AHC273PW A 595 A 595-SN74AHC273PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHC
8 Circuit
CMOS
TSSOP-20
CMOS
Non-Inverting
17.1 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHC273
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC273/SN74AHC273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74AHC273/SN74AHC273-Q1 Automotive Octal D-Type Flip-Flops contains eight positive-edge-triggered D-type flip-flops with a direct active low clear (CLR) input. These flip-flops operate at a supply range of 2V to 5.5V VCC with a low delay of 18.8ns at 5V, 15pF load. The SN74AHC273/SN74AHC273-Q1 supports 130MHz at 5V, 15pF load, and latch-up performance exceeds 250mA per JESD 17. These devices are available in a wettable flank QFN package. The SN74AHC273-Q1 devices are AEC-Q100 qualified for automotive applications. These flip-flops are ideal for synchronizing data to the clock and a simple memory 8 bits.

In Stock: 12.857

Stock:
12.857 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,426 € 4,26 €
0,383 € 9,58 €
0,335 € 33,50 €
0,312 € 78,00 €
0,309 € 154,50 €
0,304 € 304,00 €
Full Reel (Order in multiples of 2000)
0,277 € 554,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,00 €
Min:
1

Similar Product

Texas Instruments SN74AHC273PW
Texas Instruments
Flip-Flops Octal D-Type Flip-Flop w/Clear
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.