SN74AHC245DW

Texas Instruments
595-SN74AHC245DW
SN74AHC245DW

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AHC
8 Circuit
8.5 ns
SOIC-20
CMOS
CMOS
8 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Tri-State Octal Bus
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74AHC245
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver

Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. This device allows data transmission from the A bus to the B bus or from the B bus to the A bus. This transmission will depend on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,735 € 7,35 €
0,624 € 15,60 €
0,568 € 56,80 €
0,531 € 132,75 €
0,508 € 254,00 €
0,492 € 492,00 €
0,47 € 1.175,00 €
0,458 € 2.290,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,80 €
Min:
1

Similar Product

Texas Instruments SN74AHC245DWR
Texas Instruments
Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74AHC245DW