SN74AHC157DR

Texas Instruments
595-SN74AHC157DR
SN74AHC157DR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data A 595-SN74 AHC157D A 595-SN74A A 595-SN74AHC157D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AHC
2 Input
1 Output
SOIC-16
4 bit
7.5 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 1.7 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHC157
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC157/SN74AHC157-Q1 2-to-1 Data Selector/Mux

Texas Instruments SN74AHC157/SN74AHC157-Q1 Quad 2-to-1 Line Data Selectors/Multiplexers are designed for 2V to 5.5V VCC operation. The SN74AHC157/SN74AHC157-Q1 devices feature a common strobe (G) input. When the strobe is high, all outputs are low. When the strobe is low, a 4-bit word is selected from one of two sources and is routed to the four outputs. The devices provide true data. The Texas Instruments SN74AHC157-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.552

Stock:
3.552 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,415 € 4,15 €
0,373 € 9,33 €
0,326 € 32,60 €
0,304 € 76,00 €
0,291 € 145,50 €
0,286 € 286,00 €
Full Reel (Order in multiples of 2500)
0,272 € 680,00 €
0,26 € 1.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments SN74AHC157D
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.