SN74AHC126PWR

Texas Instruments
595-SN74AHC126PWR
SN74AHC126PWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74AHC126PW A A 595-SN74AHC126PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
4 Input
4 Output
Non-Inverting
TSSOP-14
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns, 7.5 ns
Series: SN74AHC126
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC126/SN74AHCT126-Q1 Quad Bus Buffer Gates

Texas Instruments SN74AHC126/SN74AHCT126-Q1 Quad Bus Buffer Gates are quadruple bus buffer gates with independent line drivers with 3-state outputs. For the high-impedance state during power up or power down, OE can be tied to GND through a pull-down resistor; the minimum value of the resistor is determined by the current-sourcing capability of the drive. The Texas Instruments SN74AHCT126-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 328

Stock:
328
Can Dispatch Immediately
On Order:
2.000
Expected 7/29/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,254 € 2,54 €
0,227 € 5,68 €
0,196 € 19,60 €
0,182 € 45,50 €
0,173 € 86,50 €
0,166 € 166,00 €
Full Reel (Order in multiples of 2000)
0,158 € 316,00 €
0,154 € 616,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,85 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,58 €
Min:
1

Similar Product

Texas Instruments SN74AHC126PW
Texas Instruments
Buffers & Line Drivers Quad Bus Buff Gate With 3-State Outputs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.