SN74ACT8541DGSR

Texas Instruments
595-SN74ACT8541DGSR
SN74ACT8541DGSR

Mfr.:

Description:
Buffers & Line Drivers Eight-channel 4.5V-t o-5.5V buffers with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
VSSOP-20
- 24 mA
24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74ACT8541
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT8541/SN74ACT8541-Q1 Eight-Channel Buffers

Texas Instruments SN74ACT8541/SN74ACT8541-Q1 Eight-Channel Buffers contain eight independent buffers with 3-state outputs and Schmitt-trigger outputs. All channels can be simultaneously forced into the high-impedance state using either output enable inputs (OE1 or OE2). These devices have an operating voltage range of 4.5V to 5.5V. The Texas Instruments SN74ACT8541-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.606

Stock:
3.606 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,249 € 2,49 €
0,222 € 5,55 €
0,192 € 19,20 €
0,178 € 44,50 €
0,169 € 84,50 €
0,163 € 163,00 €
0,159 € 397,50 €
Full Reel (Order in multiples of 5000)
0,149 € 745,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.