SN74ACT245DBR

Texas Instruments
595-SN74ACT245DBR
SN74ACT245DBR

Mfr.:

Description:
Bus Transceivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
8 Circuit
9 ns
SSOP-20
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ACT245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers

Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers are for asynchronous two-way communication between data buses. The control-function implementation minimizes the external timing requirements. When the output-enable (OE) is low, the device passes non-inverted data from the A bus to the B bus or from the B bus to the A bus. This feature depends upon the logic level at the direction-control (DIR) input. A high-on device is needed so that the buses are effectively isolated. The Texas Instruments SN74ACT245-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5.260

Stock:
5.260 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,826 € 8,26 €
0,749 € 18,73 €
0,664 € 66,40 €
0,623 € 155,75 €
0,607 € 303,50 €
0,593 € 593,00 €
Full Reel (Order in multiples of 2000)
0,544 € 1.088,00 €
0,529 € 2.116,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.