SN74ACT244IPWRG4Q1

Texas Instruments
595-74ACT244IPWRG4Q1
SN74ACT244IPWRG4Q1

Mfr.:

Description:
Buffers & Line Drivers Auto Cat Octal Bfr D rvrs A 595-SN74ACT2 A 595-SN74ACT244IPWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Non-Inverting
TSSOP-20
- 24 mA
24 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Operating Temperature Range: - 40 C to + 85 C
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7 ns
Series: SN74ACT244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT244/SN74ACT244-Q1 Octal Buffers/Drivers

Texas Instruments SN74ACT244/SN74ACT244-Q1 Octal Buffers/Drivers are explicitly designed to improve the density and performance of 3-state clock drivers, memory address drivers, and bus-oriented receivers and transmitters. The SN74ACT244/SN74ACT244-Q1 devices are organized as two 4-bit buffers and drivers with separate output-enable (OE) inputs. When OE is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. The Texas Instruments SN74ACT244-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.611

Stock:
3.611 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,767 € 7,67 €
0,694 € 17,35 €
0,614 € 61,40 €
0,576 € 144,00 €
0,559 € 279,50 €
0,546 € 546,00 €
Full Reel (Order in multiples of 2000)
0,476 € 952,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,86 €
Min:
1

Similar Product

Texas Instruments SN74ACT244IPWRQ1
Texas Instruments
Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt A 59 A 595-74ACT244IPWRG4Q1