SN74ACT240DBR

Texas Instruments
595-SN74ACT240DBR
SN74ACT240DBR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Inverting
SSOP-20
- 24 mA
24 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6 ns
Series: SN74ACT240
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver

Texas Instruments SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver with 3-state outputs is designed to improve the performance and density of 3-state memory address drivers, bus-oriented receivers and transmitters, and clock drivers. This buffer/driver includes TTL-compatible inputs that accept voltages up to 5.5V. The SN74ACT240/SN74ACT240-Q1 buffer/driver operates from 4.5V to 5.5V VCC supply voltage range and offers 8.5ns maximum tpd at 5V. This buffer/driver is used in network switches, smartphones, and health and fitness applications. The Texas Instruments SN74ACT240-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.286

Stock:
1.286 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,877 € 8,77 €
0,793 € 19,83 €
0,701 € 70,10 €
0,657 € 164,25 €
0,63 € 315,00 €
0,603 € 603,00 €
Full Reel (Order in multiples of 2000)
0,538 € 1.076,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.