SN74ACT16PWRQ1

Texas Instruments
595-SN74ACT16PWRQ1
SN74ACT16PWRQ1

Mfr.:

Description:
Inverters Automotive 4.5V to 5 .5V inverter Schmi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
8 Circuit
TSSOP-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Level: TTL
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 7.2 ns
Series: SN74ACT16
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT16/SN74ACT16-Q1 Hex Inverters

Texas Instruments SN74ACT16/SN74ACT16-Q1 Hex Inverters include six independent CMOS logic inverters with TTL-compatible Schmitt trigger inputs and open-drain outputs. These inverters' inputs support slow and noisy input signals. The SN74ACT16/SN74ACT16-Q1 inverters drive 50Ω transmission lines and continuous 24mA output drive at 5V. These inverters feature fast operation with a maximum delay of 7.2ns. The SN74ACT16-Q1 inverters are automotive-qualified. These inverters are used to control indicator LEDs, drive low-voltage relay coils, and wired-OR with open-drain outputs.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,459 € 4,59 €
0,413 € 10,33 €
0,362 € 36,20 €
0,337 € 84,25 €
0,323 € 161,50 €
0,319 € 319,00 €
Full Reel (Order in multiples of 3000)
0,295 € 885,00 €
0,287 € 1.722,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.