SN74ACT04NSRG4

Texas Instruments
595-SN74ACT04NSRG4
SN74ACT04NSRG4

Mfr.:

Description:
Inverters Hex Inverters ALT 59 5-SN74ACT04NSR ALT ALT 595-SN74ACT04NSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
SOIC-14
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: TTL
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 9 ns
Series: SN74ACT04
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT04/SN74ACT04-Q1 Hex Inverter

Texas Instruments SN74ACT04/SN74ACT04-Q1 Hex Inverter with TTL-compatible inputs supports up to ±75mA output drive at 5V in short bursts. This inverter features a continuous ±24mA output drive at 5V and drives 50Ω transmission lines. The SN74ACT04/SN74ACT04-Q1 inverter operates within the 4.5V to 5.5V voltage range. This inverter is available in a wettable flank QFN package. The SN74ACT04-Q1 inverter is AEC-Q100 qualified for automotive applications. This inverter is used to invert a digital signal, drive an indicator LED, and synchronize inverted clock inputs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,365 € 730,00 €
0,355 € 1.420,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,75 €
Min:
1

Similar Product

Texas Instruments SN74ACT04NSR
Texas Instruments
Inverters HEX INVERTERS